NCV308SNADJT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: NCV308SNADJT1G
Secondary Manufacturer Part#: NCV308SNADJT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 0 | ||
| 1.2 ms | ||
| TSOP | ||
| Surface Mount | ||
| 1 | ||
| 0.405 V | ||
| 0.405, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 5 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| Active Low|Push-Pull|Open Drain | ||
| 6TSOP | ||
| No | ||
| AEC-Q100 | ||
| 0 | ||
| Active-Low, Open-Drain, Open-D | ||
| Automotive | ||
| 5.5 V | ||
| 1.6 V | ||
| 3.3000 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |