NCV303LSN30T1G
Voltage Detector Series with Programmable Delay - Auto Rated
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: NCV303LSN30T1G
Secondary Manufacturer Part#: NCV303LSN30T1G
- RoHS 10 Compliant
- Tariff Charges
The NCV303LSN30T1G is an ultralow current Voltage Detector with active-low open-drain output. The NCP303 series second generation voltage detector contains a programmable time delay generator. It is specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. It features a highly accurate under-voltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation.
- 0.5µA Typical quiescent current
- 2% High accuracy under-voltage threshold
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSOP | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 3.06 V | ||
| 2.94 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1.3 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5TSOP | ||
| 5 | ||
| 3 x 1.5 x 1 mm | ||
| AEC-Q100 | ||
| Active-Low, Open-Drain, Open-D | ||
| Automotive | ||
| TSOP | ||
| 10 V | ||
| 800 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |