PDP SEO Portlet

NCV2931ACDR2G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV2931ACDR2G
Secondary Manufacturer Part#: NCV2931ACDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 %
40 V
6 V
40 V
160 °C/W
25 °C/W
Matte Tin
1.5 mV/V
1 %/V
260
0.6@100mA V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Adjustable
8SOIC N
8
Positive
5 x 4 x 1.5 mm
Adj 100mA LDO Voltage Regulators
1.23 V
Extended
SOIC N
0.16@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: