PDP SEO Portlet

NCV2904DMR2G

Operational Amplifier, Single Supply, Dual ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV2904DMR2G
Secondary Manufacturer Part#: NCV2904DMR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV2904DMR2G is a dual Operational Amplifier features low power drain, a common mode input voltage range extending to ground/VEE and single supply or split supply operation. This amplifier has several distinct advantages over standard operational amplifier types in single supply applications. It can operate at supply voltages as low as 3.0 or as high as 32V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

  • Short-circuit protected outputs
  • True differential input stage
  • Low input bias currents
  • Internally compensated
  • Common-mode range extends to negative supply
  • ESD Clamps on the inputs increase ruggedness of the device without affecting operation
  • Continuous output short-circuit duration
  • ±32VDC Input differential voltage

Technical Attributes

Find Similar Parts

Description Value
Micro
Surface Mount
Matte Tin
260
0.25@5V uA
7@30V mV
Surface Mount
MSL 1 - Unlimited
2
1.2@5V@-40C to 125C mA
±16|32|±1.5|±3|±5|±9|±12|±15 V
-40 to 125 °C
8Micro
8
Single|Dual
3 x 3 x 0.95 mm
No
No
Automotive
Micro
3V to 32V
General Purpose Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $: