NCV2901DTBR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: NCV2901DTBR2G
Secondary Manufacturer Part#: NCV2901DTBR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 2@5V mA | ||
| ±1.5|3 V | ||
| -40 to 125 °C | ||
| Open Collector | ||
| 14TSSOP | ||
| 14 | ||
| Single|Dual | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| 3V to 36V, ± 1.5V to ± 18V | ||
| Bipolar | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |