NCV21911SN2T1G
Precision Operational Amplifier, 2 MHz Bandwidth, Low Noise, Zero-Drift, 25 µV Offset Precision Single Operational Amplifier, 2 MHz Bandwidth, Low Noise, Zero-Drift, 25 µV Offset
Manufacturer:onsemi
Product Category:
ICs, Amplifier ICs, Operational Amplifiers
Avnet Manufacturer Part #: NCV21911SN2T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Precision | ||
| 2 MHz | ||
| TSOP | ||
| Surface Mount | ||
| 100 pA | ||
| 1 µV | ||
| 1 Channel | ||
| 5 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| Rail - Rail Output (RRO) | ||
| 1.6 kV/µs | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423390 |
| Schedule B: | 85423390 |