NCV2003SN2T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCV2003SN2T1G
Secondary Manufacturer Part#: NCV2003SN2T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.000001@5V uA | ||
| 4@5V mV | ||
| 65 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1@5V mA | ||
| 5.5, 1.7 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| T/R | ||
| Single | ||
| 0 | ||
| Automotive | ||
| 1.7V to 5.5V | ||
| General Purpose Amplifier | ||
| 7 MHz | ||
| 12.5@5V V/us | ||
| 92 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |