NCV2002SN2T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCV2002SN2T1G
Secondary Manufacturer Part#: NCV2002SN2T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00001@?2.5 uA | ||
| 6@?2.5V mV | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1@±2.5V@-40C to 125C mA | ||
| ±3.5|±0.45|±3 V | ||
| -40 to 125 °C | ||
| 6TSOP | ||
| 6 | ||
| Dual | ||
| 3 x 1.5 x 0.94 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Automotive | ||
| TSOP | ||
| 900mV to 7V | ||
| General Purpose Amplifier | ||
| 0.9 MHz | ||
| 1.2@±2.5V V/us | ||
| 92.04 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |