NCV1117ST12T3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV1117ST12T3G
Secondary Manufacturer Part#: NCV1117ST12T3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 20 V | ||
| 13.5 V | ||
| 20 V | ||
| 160 °C/W | ||
| 15 °C/W | ||
| Matte Tin | ||
| 1 mV | ||
| 16 mV | ||
| 260 | ||
| 1.2@800mA V | ||
| 10 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 12 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.7 x 3.7 x 1.69 mm | ||
| 12V 1A LDO Voltage Regulators | ||
| Automotive | ||
| SOT-223 | ||
| 1.07@800mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |