NCV1077CSTBT3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
电源管理, 电压调节器, 交流/直流离线转换器
Avnet Manufacturer Part #: NCV1077CSTBT3G
Secondary Manufacturer Part#: NCV1077CSTBT3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| Matte Tin | ||
| 260 °C | ||
| 73 % | ||
| 8.5 V | ||
| 670 V | ||
| 7.7 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5SOT-223 | ||
| 5 | ||
| 25 W | ||
| 15 W | ||
| 3.9 A | ||
| 670 V | ||
| 6.5 x 3.5 x 1.57 mm | ||
| Automotive | ||
| SOT-223 | ||
| 100 kHz | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |