NCS3402DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: NCS3402DR2G
Secondary Manufacturer Part#: NCS3402DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| NanoPower Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.00064@15V mA | ||
| ±1.35|2.7 V | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 8SOIC | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.5 | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 2.7V to 16V, ± 1.35V to ± 8V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |