NCS2561SQT1G
Video Amplifier, 1-Channel, with Reconstruction Filter and SAG Correction ONSSPCAPLFRS;
- RoHS 10 Compliant
- Tariff Charges
The NCS2561 is a single high speed video driver including a 2-pole reconstruction filter and SAG-correction capability. The NCS2561 is available in a space-saving SC-88 package optimized for low voltage, portable applications. It is designed to be compatible with the Digital-to-Analog (DAC) embedded in most video processors. The NCS2561 internally integrates an 8-MHz 2-pole video DAC reconstruction filter with a fixed gain of 2. The NCS2561 also has a built in SAG-correction circuit when used at the output in an AC-coupled mode. To further reduce power consumption, an enable pin is provided.
- Internal 8 MHz 2-Pole Reconstruction Filter
- Internal Fixed Gain: 6 dB
- Intergrated Level Shifter
- Very Low Shutdown Current (< 5uA, 1.5uA Typical)
- Capability to drive 2 video loads
- ESD HBM Protection > 4 kV at the output
- Supply voltage Range: 2.7 V to 3.3 V
- Sag Correction Circuit
- Low Quiscent Current 6 mA typical
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |