NCS2333MUTBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCS2333MUTBG
Secondary Manufacturer Part#: NCS2333MUTBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| ±400@1.8V to 5.5V Pa | ||
| 30@1.8V to 5.5V uV | ||
| 106 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 21@3.3V to 5.5V uA | ||
| 3, 5.5 V | ||
| -40 to 125 °C | ||
| 8uDFN | ||
| 8 | ||
| Single | ||
| 2 x 2 x 0.5 mm | ||
| No | ||
| Extended Industrial | ||
| uDFN | ||
| 1.8V to 5.5V | ||
| Zero-Drift | ||
| 270 kHz | ||
| 0.15@1.8V to 5.5V V/us | ||
| 145 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542330000 |