NCS21911SN2T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCS21911SN2T1G
Secondary Manufacturer Part#: NCS21911SN2T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| ±500@4V to 36V Pa | ||
| ±25@4V to 36V uV | ||
| 140 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 475@4V to 36V uA | ||
| 5 V | ||
| -40 to 125 °C | ||
| 5TSOP | ||
| 5 | ||
| Single | ||
| 3.15 x 1.65 x 1 mm | ||
| No | ||
| Extended Industrial | ||
| TSOP | ||
| 4V to 36V | ||
| Precision | ||
| 2 MHz | ||
| 1.6@4V to 36V V/us | ||
| 150 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542330000 |