PDP SEO Portlet

NCS213RMUTAG

Current Sense Amplifier, 26V, Low-/High-Side Voltage Out

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCS213RMUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 dB
null
90 kHz
UQFN-EP
Surface Mount
60 µA
100 µV
1 Channel
10 Pins
125 °C
-40 °C
null
null
1 kV/µs
26 MV
2.2 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00