PDP SEO Portlet

NCS20074DR2G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCS20074DR2G
Secondary Manufacturer Part#: NCS20074DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pure Tin
260
0.0002@5V uA
3@5V mV
105 dB
Surface Mount
MSL 1 - Unlimited
4
0.53@5V mA
36 V
-40 to 125 °C
125 °C
-40 °C
14SOIC
14
Dual Supply, Single Supply
8.75(Max) x 4(Max) x 1.5(Max)
NCS20074 Series
No
Rail - Rail Output (RRO)
Extended Industrial
SOIC
2.7V to 36V, ± 1.35V to ± 18V
General Purpose Amplifier
3.2 MHz
2.7@5V V/us
120 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000