PDP SEO Portlet

NCS20061MUTAG

Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Single

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCS20061MUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
General Purpose
3 MHz
UDFN-EP
Surface Mount
1 pA
500 µV
1 Channel
6 Pins
125 °C
-40 °C
null
null
null
Rail - Rail Input / Output (RRIO)
1.2 kV/µs
5.5 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423390
Schedule B: 85423390
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.19930
3000+
$0.19930
6000+
$0.19671
9000+
$0.19419
15000+
$0.19173
30000+
$0.18700
75000+
$0.18249
150000+
$0.17820
SubTotal:
$597.90