PDP SEO Portlet

NCS2003SN2T1G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCS2003SN2T1G
Secondary Manufacturer Part#: NCS2003SN2T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
260
0.000001@5 uA
4@5V mV
65 dB
Surface Mount
MSL 1 - Unlimited
1
3 V
-40 to 85 °C
5SOT-23
5
Single
3 x 1.5 x 1(Max)
No
Rail to Rail Output
Industrial
SOT-23
1.7V to 5.5V
General Purpose Amplifier
7 MHz
14@5V V/us
92 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000