NCP81276MNTXG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: NCP81276MNTXG
Secondary Manufacturer Part#: NCP81276MNTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 % | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 40 | ||
| 1 | ||
| 4.5000, 20.0000 V | ||
| -10 to 100 °C | ||
| 100 °C | ||
| -10 °C | ||
| 40QFN EP | ||
| 40 | ||
| 5 x 5 x 0.95 mm | ||
| Extended Industrial | ||
| QFN EP | ||
| 20 V | ||
| 4.5 V | ||
| 1.2 MHz | ||
| Synchronous Buck (Step Down) | ||
| Synchronous Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |