NCP81258FDMNTBG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 20 ns | ||
| 13.2 V | ||
| 35 ns | ||
| 35 ns | ||
| 35 ns | ||
| 30 ns | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 12.2 | ||
| -10 to 125 °C | ||
| 125 °C | ||
| -10 °C | ||
| 37.5 kOhm | ||
| 8DFN | ||
| 8 | ||
| 2 x 2 x 0.95 mm | ||
| No | ||
| DFN | ||
| 13.2 V | ||
| 4.5 V | ||
| 5, 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.01 |
| Schedule B: | 8542.39.00.00 |