NCP81230HMNTWG
Click image to enlarge
Manufacturer:onsemi
Product Category:
电源管理, 驱动器和控制器, 直流 / 直流控制器
Avnet Manufacturer Part #: NCP81230HMNTWG
Secondary Manufacturer Part#: NCP81230HMNTWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 5.0000 V | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.8 to 3.3 V | ||
| 16QFN | ||
| 16 | ||
| 3 x 3 x 0.87 mm | ||
| QFN | ||
| Synchronous Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |