NCP81151BMNTBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCP81151BMNTBG
Secondary Manufacturer Part#: NCP81151BMNTBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| High and Low Side | ||
| 40 ns | ||
| Tin | ||
| 260 °C | ||
| 18 ns | ||
| 30 ns | ||
| 25 ns | ||
| 30 ns | ||
| 40 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 4.7 mA | ||
| -40 to 100 °C | ||
| 100 °C | ||
| -40 °C | ||
| 30 ns | ||
| 8DFN | ||
| 8 | ||
| MOSFET | ||
| 2 x 2 x 0.95 mm | ||
| 0 | ||
| Industrial | ||
| DFN | ||
| 5.5 V | ||
| 4.5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |