NCP785AH33T1G
Linear Voltage Regulator, 10 mA, 450 V, Ultra-Low Iq, High PSRR. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The NCP785A is a high-performance >10mA linear regulator, offering a verywide operating input voltage range of up to 450 V DC operating and 700V DC maximum.It is an ideal choice for high input voltage applications such as industrial and homeautomation, smart metering, home appliances. The NCP785A offers ±5% of output voltageaccuracy, extremely high power supply rejection ratio and ultra lowquiescent current of typ. 15µA. The NCP785A is very well suited for harsh environmental conditions.The NCP785A is offered with fixed output voltages: 3.3 V, 5.0 V, 12 V, 15 V.SOT-89 package offers good thermal performanceand very small PCB size.
- Operating Input Voltage: Up to 450 VDC
- PSRR: 80 dB at 120 Hz
- Quiescent Current: 15µA Typical
- SOT89 Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 % | ||
| 450 V | ||
| 25 V | ||
| 25 to 450 V | ||
| 79 °C/W | ||
| Matte Tin | ||
| 0.2 % | ||
| 0.6 % | ||
| 260 | ||
| 0.014 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.01 A | ||
| Fixed | ||
| 3.3 V | ||
| 3SOT-89 | ||
| 3 | ||
| Positive | ||
| 4.6(Max) x 2.6(Max) x 1.16(Max) | ||
| 3.3V 10mA Voltage Regulators | ||
| 1.25 V | ||
| Industrial | ||
| SOT-89 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |