NCP785AH120T1G
Linear Voltage Regulator, 10 mA, 450 V, Ultra-Low Iq, High PSRR. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: NCP785AH120T1G
Secondary Manufacturer Part#: NCP785AH120T1G
- RoHS 10 Compliant
- Tariff Charges
The NCP785AH120T1G is a high-performance Linear Regulator with 12V output voltage. It is offering a very wide operating input voltage range of up to 450VDC with an output current of up to 10mA. Ideal for high input voltage applications such as industrial and home metering, home appliances. The device offers ±5% initial accuracy, extremely high-power supply rejection ratio and ultra-low quiescent current. The device is optimized for high-voltage line and load transients, making this part ideal for harsh environment applications.
- Thermal shutdown and current limit protection
- Stable with ceramic output capacitor 22µF MLCC
- 70dB at 60Hz, 90dB at 100kHz Ultra-high PSRR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 % | ||
| 450 V | ||
| 55 V | ||
| 55 to 450 V | ||
| 79 °C/W | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 0.66 % | ||
| 260 | ||
| 0.017 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -55 to 150 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.01 A | ||
| Fixed | ||
| 12 V | ||
| 3SOT-89 | ||
| 3 | ||
| Positive | ||
| 4.6(Max) x 2.6(Max) x 1.6(Max) | ||
| 12V 10mA Voltage Regulators | ||
| SOT-89 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |