PDP SEO Portlet

NCP700BSN33T1G

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.3 V, TSOP5. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP700BSN33T1G
Secondary Manufacturer Part#: NCP700BSN33T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP700BSN33T1G is a 3.3V fixed output low-dropout (LDO) Linear Regulator with ultra-low noise and very high power supply rejection ratio (PSRR). The device employs an advanced BiCMOS process to combine the benefits of low noise and superior dynamic performance of bipolar elements with very low ground current consumption at full loads offered by CMOS.

  • Excellent line and load regulation
  • 10µVrms Ultra low noise (typical)
  • 82dB at 1kHz Very high PSRR (typical)
  • Stable with ceramic output capacitors as low as 1µF
  • 70µA at No load very low ground current (typical)
  • 1µA Low disable mode current (maximum)
  • Active discharge circuit
  • Current limit protection
  • Thermal shutdown protection

Technical Attributes

Find Similar Parts

Description Value
2.5 %
5.5 V
2.5 V
5.5 to 2.5 V
204 °C/W
92 °C/W
Matte Tin
4 mV
5 mV
260
0.185@200mA V
100 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Fixed
3.3 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
3.3V 200mA LDO Voltage Regulators
TSOP
0.11@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: