PDP SEO Portlet

NCP699SN30T1G

LDO Regulator, 150 mA, with Enable Vout: 3.0 V. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP699SN30T1G
Secondary Manufacturer Part#: NCP699SN30T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP699 fixed output LDO linear voltage regulator is designed for handheld communication equipment and portable battery powered applications which require low quiescent current. The NCP699 series features an ultra-low quiescent current of 40 uA. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, internal resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP699 has been designed to be used with low cost ceramic capacitors. The device is housed in the micro-miniature TSOP-5 surface mount package. Standard voltage versions are 1.3, 1.4, 1.5, 1.8, 2.5, 2.8, 3.0, 3.1, 3.3, 3.4 and 5.0 V. Other voltages are available in 100 mV steps.

  • Very Low Ground Current of 40 uA Typical
  • Low Dropout Voltage of 340 mV at 150 mA and 3.0 V Vout
  • Enable Control (Active High, Supports Sub 1-Volt Logic)
  • Output Voltage Accuracy of 2.0%
  • Operating Temperature Range of -40°C to +85°C
  • Stable with 1 uF Ceramic or Tantalum Capacitors

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.1 V
6 to 2.1 V
250 °C/W
Matte Tin
3 mV/V
0.8 mV/mA
260
0.4@150mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
3 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
3V 150mA LDO Voltage Regulators
TSOP
0.34@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000