NCP59800BMNADJTBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 % | ||
| 6 V | ||
| 2.2 V | ||
| 2.2 to 6 V | ||
| 52 °C/W | ||
| Gold over Nickel Palladium | ||
| 2 uV/mA | ||
| 260 °C | ||
| 0.5@1A V | ||
| 0.1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 0.8 to 5 V | ||
| 8DFN | ||
| 8 | ||
| Positive | ||
| 3 x 3 x 0.95 mm | ||
| Adj 1A LDO Voltage Regulators | ||
| 0.8 V | ||
| Extended Industrial | ||
| DFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |