PDP SEO Portlet

NCP59744MN2ADJTBG

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP59744MN2ADJTBG
Secondary Manufacturer Part#: NCP59744MN2ADJTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
800 mV
0.8 to 5.5 V
35.4 °C/W
3.9 °C/W
Matte Tin
0.0006 %/V
0.01 %/A
260
0.195@3A V
Surface Mount
MSL 1 - Unlimited
1
20
4
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.8 to 3.6 V
20QFN
20
Positive
5 x 5 x 0.95(Max)
Adj 3A LDO Voltage Regulators
Industrial
QFN
0.115@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000