NCP57152DSADJR4G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP57152DSADJR4G
Secondary Manufacturer Part#: NCP57152DSADJR4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 % | ||
| 13.5 V | ||
| 1.8 V | ||
| 1.8 to 13.5 V | ||
| 52 °C/W | ||
| 2.1 °C/W | ||
| Pure Tin | ||
| 0.5 % | ||
| 1 % | ||
| 260 | ||
| 0.52@1.5A V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 1.24 to 13 V | ||
| 5D2PAK | ||
| 5 | ||
| Positive | ||
| 10.236(Max) x 9.347(Max) x 4.572(Max) | ||
| Adj 1.5A LDO Voltage Regulators | ||
| 1.271 V | ||
| Extended Industrial | ||
| D2PAK | ||
| 0.33@1.5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |