NCP5663DSADJR4G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP5663DSADJR4G
Secondary Manufacturer Part#: NCP5663DSADJR4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 % | ||
| 1V @ 3A | ||
| TO-263 (D2PAK) | ||
| Surface Mount | ||
| 9 V | ||
| 2 V | ||
| 9 to 2 V | ||
| 45 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 0.03 % | ||
| 0.03 % | ||
| 260 | ||
| 1.3@3A V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| 3A | ||
| Adjustable | ||
| 900mV | ||
| 6D2PAK | ||
| 6 | ||
| Positive Output | ||
| 10.24 x 9.35 x 4.57 mm | ||
| Adj 3A LDO Voltage Regulators | ||
| 0.9 V | ||
| D2PAK | ||
| 1@3A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |