NCP551SN30T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP551SN30T1G
Secondary Manufacturer Part#: NCP551SN30T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 40mV @ 10mA | ||
| TSOP | ||
| Surface Mount | ||
| 12 V | ||
| 1.7 V | ||
| 12 to 0 V | ||
| 250 °C/W | ||
| Matte Tin | ||
| 30 mV | ||
| 65 mV | ||
| 260 | ||
| 0.15@10mA V | ||
| 0.008 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| 150mA | ||
| Fixed | ||
| 3 V | ||
| 3V | ||
| 5TSOP | ||
| 5 | ||
| Positive Output | ||
| 3 x 1.5 x 1 mm | ||
| 3V 150mA LDO Voltage Regulators | ||
| TSOP | ||
| 0.04@10mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |