PDP SEO Portlet

NCP5501DT50RKG

LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 5.0 V. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5501DT50RKG
Secondary Manufacturer Part#: NCP5501DT50RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP5501DT50RKG is a 500mA LDO voltage regulator in 3 pin TO-252 package. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. This regulator is ideal for applications that require a broad input voltage range and low dropout performance up to 500mA load using low cost ceramic capacitors. Integral protection features include short circuit current and thermal shutdown. It is used in post SMPS regulation, point of use regulation.

  • Maximum input voltage of 16V
  • Nominal output voltage of 5V, 230mV dropout voltage (Vdo)
  • Operating temperature range from -40°C to 85°C
  • 2.9% output voltage accuracy
  • Reverse bias protection
  • Maximum line regulation of 1% at Iout = 50mA, maximum load regulation of 1% at 1mA Iout 500mA
  • Maximum current limit of 900mA at Vout = 90% of Vout(nom)
  • Ripple rejection ratio of 75dB at 120Hz

Technical Attributes

Find Similar Parts

Description Value
2.9 %
16 V
2.5 V
16 to 2.5 V
60 °C/W
5.2 °C/W
Matte Tin
0.1 %
0.35 %
265
0.7@500mA V
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
5 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
5V 500mA LDO Voltage Regulators
DPAK
0.23@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.38143
5000+
$0.35600
7500+
$0.34675
12500+
$0.33797
25000+
$0.32963
62500+
$0.32169
125000+
$0.31412