NCP5501DT33RKG
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 3.3 V. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP5501DT33RKG
Secondary Manufacturer Part#: NCP5501DT33RKG
- RoHS 10 Compliant
- Tariff Charges
The NCP5501DT33RKG is a 500mA LDO voltage regulator in 3 pin TO-252 package. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. This regulator is ideal for applications that require a broad input voltage range and low dropout performance up to 500mA load using low cost ceramic capacitors. Integral protection features include short circuit current and thermal shutdown. It is used in post SMPS regulation, point of use regulation.
- Maximum input voltage of 16V
- Nominal output voltage of 3.3V, 230mV dropout voltage (Vdo)
- Operating temperature range from -40°C to 85°C
- 2.9% output voltage accuracy
- Reverse bias protection
- Maximum line regulation of 1% at Iout = 50mA, maximum load regulation of 1% at 1mA Iout 500mA
- Maximum current limit of 900mA at Vout = 90% of Vout(nom)
- Ripple rejection ratio of 75dB at 120Hz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.9 % | ||
| 16 V | ||
| 2.5 V | ||
| 16 to 2.5 V | ||
| 60 °C/W | ||
| 5.2 °C/W | ||
| Matte Tin | ||
| 0.1 % | ||
| 0.35 % | ||
| 265 | ||
| 0.7@500mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 3.3 V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.73 x 6.22 x 2.38 mm | ||
| 3.3V 500mA LDO Voltage Regulators | ||
| DPAK | ||
| 0.23@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |