PDP SEO Portlet

NCP51530AMNTWG

High Performance, 700 V- 3.5/3.0 A High and Low Side MOSFET Driver High Frequency, 700 V- 2 A High and Low Side Driver

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP51530AMNTWG
Secondary Manufacturer Part#: NCP51530AMNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP51530 is a 700 V high side and low side driver with 3.5 A source & 3 A sink current drive capability for AC-DC power supplies and inverters. NCP51530 offers best in class propagation delay, low quiescent current and low switching current at high frequencies of operation. This device is tailored for highly efficient power supplies operating at high frequencies. NCP51530 is offered in two versions, NCP51530A/B. NCP51530A has a typical 60 ns propagation delay, while NCP51530B has a typical propagation delay of 25 ns. NCP51530 comes in SOIC8 and DFN10 packages

Technical Attributes

Find Similar Parts

Description Value
High Side and Low Side
Isolated
DFN
Surface Mount
60 ns
MSL 1 - Unlimited
2
10
125 °C
-40 °C
60 ns
MOSFET
3 A
3.5 A
17 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: