NCP432BISNT1G
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 36 V | ||
| Pure Tin | ||
| 260 | ||
| 2.52 V | ||
| 50 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 36 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04(Max) x 1.04(Max) x 1.01(Max) | ||
| No | ||
| Precision|Programmable | ||
| 2.5125 V | ||
| 2.4875 V | ||
| Industrial | ||
| SOT-23 | ||
| 50ppm/°C | ||
| Shunt | ||
| Shunt - Programmable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |