NCP402045MNTWG
Integrated Driver and MOSFETs, 45 A Enhanced 45A DCR DrMOS with low light load power consumption and higher ESD capability
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCP402045MNTWG
Secondary Manufacturer Part#: NCP402045MNTWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side and Low Side | ||
| Non Isolated | ||
| PQFN-EP | ||
| Surface Mount | ||
| 11 ns | ||
| PWM | ||
| 1 | ||
| 31 | ||
| 125 °C | ||
| -40 °C | ||
| 5.8 ns | ||
| MOSFET | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |