NCP380HMU05AATBG
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 0.5 A, Enable H
- RoHS 10 Compliant
- Tariff Charges
The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered, incorporating a 70 mO (DFN package), P channel MOSFET in a single package.The device limits the output current to a desired levelbyswitchingintoaregulation current-modewhentheoutputloadexceedsthecurrent-limitthresholdora short is present. The current limit threshold is either user adjustable between 100mA and 2.1A via an external resistor or internally fixed.The power switch rise and fall times are controlled to minimize current ringing during switching.An internal reverse-voltage detection comparator disables the power-switch if the output voltage is higher than the input voltage to protect devices on the input side of the switch.The /FLAG logic output asserts low during over current, reverse-voltage or over temperature conditions. The switch is controlled by a logic enable input active high or low.
- 2.5V5.5V operating range
- 70 mO High-Side MOSFET
- Adjustable and Fixed current limit
- Under voltage lock-out
- Built-in Soft start
- Thermal Protection
- Soft turn-off
- Reverse voltage Protection
- Enable active high or low
- Compliance to IEC61000-4-2 (Level 4), 8.0 kV (Contact), and 15 kV (Air)
- This is a Pb-Free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.1 A | ||
| 5.5 V | ||
| 2.5 to 5.5 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6UDFN EP | ||
| 6 | ||
| 2 x 2 x 0.5 mm | ||
| uDFN EP | ||
| High Side Switch|USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |