NCP339BFCT2G
3A Load Switch with Auto-Discharge Path Load switch with auto discharge
- RoHS 10 Compliant
- Tariff Charges
The NCP339 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, due to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected IC on the battery when not used. Reverse blocking control is automatically engage if OUT pin voltage is higher than IN pin voltage, eliminate leakages current from OUT to IN. Proposed in a wide input voltage range from 1.2 V to 5.5 V, in a small 1 x 1.5 mm WLCSP6, pitch 0.5 mm.
1.2 V - 5.5 V Operating Range 19 mohm P MOSFET at 4.5 V DC Current up to 3 A Soft Start Control Low Quiescent Current Reverse Blocking Active High EN pin WLCSP6 1 x 1.5 mm This is a Pb-Free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| 1.2 to 5.5 V | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 48 mOhm | ||
| 1.2 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6WLCSP | ||
| 6 | ||
| 1 x 1.5 x 0.33 mm | ||
| WLCSP | ||
| 0.001 mA | ||
| 0.018 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |