NCP308MTADJTBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: NCP308MTADJTBG
Secondary Manufacturer Part#: NCP308MTADJTBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 s | ||
| WDFN-EP | ||
| Surface Mount | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6WDFN EP | ||
| 6 | ||
| 2 x 2 x 0.75 mm | ||
| No | ||
| Active-Low, Open-Drain, Open-D | ||
| WDFN EP | ||
| 5.5 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |