NCP3063DR2G
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| Adjustable | ||
| 1.25 V | ||
| Inverting | ||
| null | ||
| 40 V | ||
| 85.5 % | ||
| 0 °C | ||
| 1.5 A | ||
| 40 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 70 °C | ||
| 150 kHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |