NCP302155HMNTWG
MOSFET and Power Driver 85A 2-OUT Hi/Lo Side Non-Inv 31-Pin PQFN T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| Matte Tin | ||
| 260 °C | ||
| 6 ns | ||
| 5.5 V | ||
| 10.5 W | ||
| 52 ns | ||
| 12 ns | ||
| 52 ns | ||
| 35 ns | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 31 | ||
| 1 | ||
| 1 | ||
| 2 MHz | ||
| 1 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 31PQFN | ||
| 85 A | ||
| 31 | ||
| 5 x 5 x 0.75 mm | ||
| No | ||
| Extended Industrial | ||
| PQFN | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |