NCP177AMX330TCG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP177AMX330TCG
Secondary Manufacturer Part#: NCP177AMX330TCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.8 % | ||
| 5.5 V | ||
| 1.6 V | ||
| 1.6 to 5.5 V | ||
| 223 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.1 %/V | ||
| 10 mV | ||
| 260 °C | ||
| 0.175@500mA V | ||
| 0.09 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 3.3 V | ||
| 4XDFN EP | ||
| 4 | ||
| Positive | ||
| 1 x 1 x 0.38 mm | ||
| 3.3V 500mA LDO Voltage Regulators | ||
| 1.2 V | ||
| Industrial | ||
| XDFN EP | ||
| 0.11@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |