PDP SEO Portlet

NCP170ASN250T2G

LDO Regulator, 150 mA, Ultra-Low Iq TSOP-5, 2.5V, Active Discharge. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP170ASN250T2G
Secondary Manufacturer Part#: NCP170ASN250T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1 × 1 mm XDFN4, SOT-563 and TSOP-5 packages.

  • Operating Input Voltage Range: 2.2 V to 5.5 V
  • Output Voltage Range: 1.2 V to 3.6 V (0.1 V Steps)
  • Ultra-Low Quiescent Current Typ. 0.5 µA
  • Low Dropout: 170 mV Typ. at 150 mA
  • High Output Voltage Accuracy ±1%
  • Stable with Ceramic Capacitors 1 µF
  • Over-Current Protection
  • Thermal Shutdown Protection
  • NCP170A for Active Discharge Option
  • Available in Small 1 × 1 mm XDFN4, SOT-563 and TSOP-5 Packages
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.2 V
1
5
85 °C
-40 °C
2.5V 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000