PDP SEO Portlet

NCP170ASN180T2G

LDO Regulator, 150 mA, Ultra-Low Iq TSOP-5, 1.8V, Active Discharge. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP170ASN180T2G
Secondary Manufacturer Part#: NCP170ASN180T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.2 V
2.2 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
150 mA
Fixed
1.8 V
5TSOP
5
Positive
1.8V 150mA LDO Voltage Regulators
Industrial
TSOP
350@150mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000