NCP167AMX330TBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP167AMX330TBG
Secondary Manufacturer Part#: NCP167AMX330TBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 1.9 V | ||
| 1.9 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 700 mA | ||
| Fixed | ||
| 3.3 V | ||
| 4XDFN | ||
| 4 | ||
| Positive | ||
| 3.3V 700mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| XDFN | ||
| 190@700mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |