NCP163AFCT120T2G
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.2 V, Active Discharge. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP163AFCT120T2G
Secondary Manufacturer Part#: NCP163AFCT120T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.2 V | ||
| 2.2 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 250 mA | ||
| Fixed | ||
| 1.2 V | ||
| 4WLCSP | ||
| 4 | ||
| Positive | ||
| 1.2V 250mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| WLCSP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542390000 |