NCP1622BECSNT1G
Critical Conduction Mode (CrM) Power Factor Controller Power Factor Controller
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: NCP1622BECSNT1G
Secondary Manufacturer Part#: NCP1622BECSNT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6TSOP | ||
| Critical Conduction Mode | ||
| 6 | ||
| Extended Industrial | ||
| 70 uA | ||
| TSOP | ||
| 30 V | ||
| 9.5 V | ||
| 33 kHz | ||
| 30 kHz | ||
| 50 kHz | ||
| 50 kHz | ||
| PFC Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |