NCP160AFCS280T2G
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP160AFCS280T2G
Secondary Manufacturer Part#: NCP160AFCS280T2G
- RoHS 10 Compliant
- Tariff Charges
The NCP160 is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 F input and a 1 F output ceramic capacitor. It is available in two thickness ultra-small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP) and XDFN-4 0.65P, 1 mm x 1 mm.
- Ultra Low Quiescent current 18µA
- Very Low Dropout 80mV@250mA
- Ultra High PSRR 90dB at 1kHz, 20mA
- Ultra Low Output Noise 10µVRMS
- Operating Input Voltage Range 1.9V to 5.5V
- Available in CSP4 0.35P package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 1.9 V | ||
| 1.9 to 5.5 V | ||
| 108 °C/W | ||
| 0.02 %/V | ||
| 0.001 %/mA | ||
| 260 | ||
| 0.16@250mA V | ||
| 0.023 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Fixed | ||
| 2.8 V | ||
| 4WLCSP | ||
| 4 | ||
| Positive | ||
| 0.64 x 0.64 x 0.25 | ||
| 2.8V 250mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| WLCSP | ||
| 0.095@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |