NCP156ABFCT110280T2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP156ABFCT110280T2G
Secondary Manufacturer Part#: NCP156ABFCT110280T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 1.17 V | ||
| 1.17 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 6 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 500|250 mA | ||
| Fixed | ||
| 1.1|2.8 V | ||
| 6WLCSP | ||
| 6 | ||
| Positive | ||
| 1.1V 2.8V 500mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| WLCSP | ||
| 70@500mA|95@250mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542390000 |