NCP1421DMR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: NCP1421DMR2G
Secondary Manufacturer Part#: NCP1421DMR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 94 % | ||
| Micro8 | ||
| 5 V | ||
| 1 V | ||
| Matte Tin | ||
| 0.05 mV/V | ||
| 0.05 mV | ||
| 260 | ||
| 5 V | ||
| 1 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1, 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.6 A | ||
| Adjustable | ||
| 1.5 to 5 V | ||
| 8Micro | ||
| 8 | ||
| 3 x 3 x 0.95 mm | ||
| NCP1421 Series | ||
| Micro | ||
| 1200 kHz | ||
| 1.2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |